RS PRO Type K Thermocouple 50mm Length, → +100°C

RS Stock No.:
1314737
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314737
Product description RS PRO Type K Thermocouple 50mm Length, → +100°C
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
RS stock number 1314737
Product description RS PRO Type K Thermocouple 50mm Length, → +100°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Magnetic Strip Thermocouple (Type K)

A flexible magnetic strip thermocouple capable of being attached to any ferro-magnetic surface. The large area of the magnet ensures good adhesion enabling installation of a thermocouple to be easily and quickly achieved. This device is useful in all temperature monitoring applications especially during test and development. The PTFE covered twisted pair lead is terminated with a miniature plug compatible with thermocouple connectors (type K) and hand-held digital thermometers.

Magnetic strip 50 x 25 x 1 mm
1 or 2 metre Teflon insulated twisted pair lead
Fitted miniature flat pin plug
Colour code to IEC 584-3
Temperature range: -50 to 100°C


Specifications

Attribute Value
Brand RS PRO
Probe Length 50 mm
Maximum Temperature Sensed +100 °C
Standards Met IEC
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 1 m
Checking stock...
IDR
399,840.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1399,840.68
*price per unit indicative
"RS PRO Type K Thermocouple 50mm Length, → +100°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda