RS PRO Type K Thermocouple 50mm Length, → +100°C

RS Stock No.:
2194545
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
RS stock number 2194545
Product description RS PRO Type K Thermocouple 50mm Length, → +100°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro IEC Type K Magnetic Strip Thermocouple with Miniature Plug

From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from a 2 m length of twin-twist wire with a durable PTFE insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end is terminated with a 50 x 25 x 1 mm magnetic strip designed for attaching to most ferro-magnetic surfaces.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Surface Thermocouple?

This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits

• Conforms to IEC standards
• Magnetic strip for accurate surface sensing on metal surfaces
• Miniature plug for quick and easy connection
• Durable PTFE insulated leads for protection against oils, acids and other fluids and for good mechanical strngth and flexibility
• Temperature range of +50 to -100°C

Applications

Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 2 m
Standards Met IEC
Probe Length 50 mm
Maximum Temperature Sensed +100 °C
Checking stock...
IDR
295,160.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1295,160.46
*price per unit indicative
"RS PRO Type K Thermocouple 50mm Length, → +100°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda