RS PRO Type K General, Surface Temperature Probe
- RS Stock No.:
- 3428962
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
RS stock number | 3428962 |
Product description | RS PRO Type K General, Surface Temperature Probe |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Type K and Type T Surface Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- Probe lengths available in 100mm and 110mm
- Waterproof handle
- Probe diameters available in 6mm and 1mm
- 3s response time
- Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C
- Accuracy of ±0.25%
- Ambient temperature range of -30°C to +50°C
- 3-year warranty
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Sensor Type | Type K |
Probe Diameter | 6 mm |
Probe Length | 110 mm |
Best Accuracy | ±0.25 % |
Probe Type | General, Surface |
Maximum Temperature Measurement | +600 °C |
Connector Type | Miniature Plug |
Cable Length | 2 m |