RS PRO Type K Thermocouple 1m Length, 2mm Diameter → +250°C
- RS Stock No.:
- 6212158
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6212158 |
| Product description | RS PRO Type K Thermocouple 1m Length, 2mm Diameter → +250°C |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6212158 |
| Product description | RS PRO Type K Thermocouple 1m Length, 2mm Diameter → +250°C |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro IEC PTFE Grounded Welded Tip Wire Thermocoupless
From RS Pro a range of Type J, K, N and T wire type thermocouple temperature sensors that conform to IEC 60584. These thermocouples have a welded grounded junction for a fast response time and leads with a durable PTFE insulation
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Welded Grounded Junction
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Key Features and Benefits
• Welded grounded junction with fast response
• Conform to IEC 60584 standards
• PTFE insulated leads for for resistance to oils, acid, fluids and good mechanical strength and flexibility
Applications
These grounded junction Type J, K, N and T wire thermocouples are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination Type | Cable |
| Thermocouple Type | K |
| Probe Material | Teflon PTFE |
| Cable Length | 1 m |
| Standards Met | RoHS Compliant |
| Response Time | 0.5 s |
| Probe Diameter | 2 mm |
| Probe Length | 1 m |
| Maximum Temperature Sensed | +250 °C |