RS PRO Type T Needle General, Needle Temperature Probe

RS Stock No.:
3428849
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
RS stock number 3428849
Product description RS PRO Type T Needle General, Needle Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type T and K Insertion Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Probe Diameter 3.3 mm
Probe Length 115 mm
Best Accuracy ±0.15 %
Probe Tip Type Needle
Connector Type Miniature Thermocouple Plug
Probe Type General, Needle
Maximum Temperature Measurement +400 °C
Sensor Type Type T
Cable Length 2 m
Checking stock...
IDR
558,224.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1558,224.58
*price per unit indicative
"RS PRO Type T Needle General, Needle Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products