Siemens Overload Relay – 1NO + 1NC, 27 → 32 A F.L.C, 32 A Contact Rating, 15 kW, 3P, SIRIUS Innovation

RS Stock No.:
7061689
Mfr. Prt No.:
3RU2126-4EC0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7061689
Product description Siemens Overload Relay - 1NO + 1NC, 27 → 32 A F.L.C, 32 A Contact Rating, 15 kW, 3P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RU2126-4EC0
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
RS stock number 7061689
Product description Siemens Overload Relay - 1NO + 1NC, 27 → 32 A F.L.C, 32 A Contact Rating, 15 kW, 3P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RU2126-4EC0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Overload Relay - 3RU range

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

APPROVALS : CE, UL, CSA

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors


Specifications

Attribute Value
Brand Siemens
FLC Motor Rating 27 → 32 A
Contact Current Rating 32 A
Range SIRIUS Innovation
Minimum Operating Temperature -40 °C
Number Of Auxiliary Contacts 2
Normal State Configuration 1NO + 1NC
Pole Configuration 3P
Reset Method Automatic, Manual
Series 3RU
Contact Voltage Rating 690 V ac
Power Rating 15 kW
Mounting Style Direct Contactor
Depth 73 mm
Length 87 mm
Operating Temperature Range -40 → +70 °C
Width 45 mm
Terminal Type Cage Clamp
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,309,132.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,309,132.09
*price per unit indicative
"Siemens Overload Relay - 1NO + 1NC, 27 → 32 A F.L.C, 32 A Contact Rating, 15 kW, 3P, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products