Spelsberg TG, Grey ABS Enclosure, IP67, 302 x 232 x 90mm
- RS Stock No.:
- 7720978
- Mfr. Prt No.:
- 10041301
- Brand:
- Spelsberg

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7720978 |
| Product description | Spelsberg TG, Grey ABS Enclosure, IP67, 302 x 232 x 90mm |
| Manufacturer / Brand | Spelsberg |
| Manufacturer part number | 10041301 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7720978 |
| Product description | Spelsberg TG, Grey ABS Enclosure, IP67, 302 x 232 x 90mm |
| Manufacturer / Brand | Spelsberg |
| Manufacturer part number | 10041301 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Specifications
| Attribute | Value |
| Brand | Spelsberg |
| Body Material | ABS |
| External Length | 302 mm |
| External Height | 90 mm |
| External Width | 232 mm |
| External Dimensions | 302 x 232 x 90 mm |
| IP Rating | IP67 |
| Colour | Grey |
| Lid Colour | Grey |
| Shielded | No |
| Series | TG |
| Number Of Knockouts | 0 |