Testo 540 Light Meter, 0lx to 99999lx, ±3 %

RS Stock No.:
0292363
Mfr. Prt No.:
0560 0540
Brand:
Testo
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
RS stock number 0292363
Product description Testo 540 Light Meter, 0lx to 99999lx, ±3 %
Manufacturer / Brand Testo
Manufacturer part number 0560 0540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 540 pocket-sized lux meter

Innovative measurement technology in a pocket-sized version for testing ambient light conditions.

Note

Not supplied with calibration certificate

SUPPLIED_WITH : Watch strap, belt holder, protective cap, batterie

.

Range 0 → 99,999 Lux
Hold function, minimum / maximum
Units in lux or footcandles


Specifications

Attribute Value
Brand Testo
Power Source Battery
Width 25 mm
Length 43 mm
Minimum Light Level 0 lx
Best Accuracy ±3 %
Resolution 1 lx, 10 lx
Minimum Operating Temperature +32 °F
Height 5 in
Dimensions 133 x 46 x 25 mm
Weight 95 g
Battery Life 200 h
Battery Type AAA
Maximum Light Level 99999 lx
Maximum Operating Temperature +122 °F
Model Number p 540
Checking stock...
IDR
2,225,241.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,225,241.35
*price per unit indicative
"Testo 540 Light Meter, 0lx to 99999lx, ±3 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products