Testo 440 Vane Probe, Battery-powered

RS Stock No.:
1765592
Mfr. Prt No.:
0635 9371
Brand:
Testo

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1765592
Product description Testo 440 Vane Probe, Battery-powered
Manufacturer / Brand Testo
Manufacturer part number 0635 9371

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Power Source Battery
Minimum Operating Temperature -20 °C
Height 46 mm
Width 105 mm
Length 375 mm
Battery Life 60 h
Weight 355 g
Temperature Measurement Resolution 0.1 °C
Battery Type AA
Dimensions 375 x 105 x 46 mm
Best Temperature Measurement Accuracy ±0.5 °C
Maximum Operating Temperature +70 °C
Model Number p 440
Maximum Temperature +70 °C
Checking stock...
IDR
13,440,185.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,440,185.04
*price per unit indicative
"Testo 440 Vane Probe, Battery-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda