Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use

RS Stock No.:
0227848
Mfr. Prt No.:
0560 9055
Brand:
Testo
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
RS stock number 0227848
Product description Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use
Manufacturer / Brand Testo
Manufacturer part number 0560 9055

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +350 °C
Thermometer Type Wireless
Probe Type K
Application Chemical, Laboratory, Pharmaceutical
Best Accuracy ±1 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 254 mm
Width 38.1 mm
Height 35.6 mm
Dimensions 270 x 40 x 70 mm
Model Number p 905-T1
Weight 79.4 g
Battery Type AAA
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
1,201,619.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,201,619.84
*price per unit indicative
"Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products