Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade

RS Stock No.:
7770431
Mfr. Prt No.:
0560 8351
Brand:
Testo
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
RS stock number 7770431
Product description Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0560 8351

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 835-T1 4 point Infrared Thermometer

The infrared thermometer offers maximum safety and precision when measuring the temperature of smaller objects from a reasonable distance

SUPPLIED_WITH : 3 batteries Type AA and calibration protocol

The 4 point infrared thermometer shows the exact measuring range, preventing incorrect measurements
Monitoring wall temperature, troubleshooting in heating and air conditioning systems, or the quality control of industrially manufactured products
Measure temperatures safely and accurately even at long distances
No measurement errors, thanks to focused optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Save measurement data on-site and subsequently analyse it via PC


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +600 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -30 °C
Best Accuracy ±1 °C, ±1.5 °C, ±2.5 °C
Distance to Spot Ratio 50:1
Emissivity 0.1 → 1
Model Number p 835-T1
Resolution 0.1 °C
Data Storage Yes
Length 193 mm
Width 166 mm
Height 63 mm
Weight 514 g
Checking stock...
IDR
3,797,647.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,797,647.34
*price per unit indicative
"Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products