Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH
- RS Stock No.:
- 4207261
- Mfr. Prt No.:
- 0560 6082
- Brand:
- Testo
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
| RS stock number | 4207261 |
| Product description | Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 6082 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Humidity Measurement Resolution | 0.1 %RH |
| Meter Type | Digital |
| Maximum Humidity Measurement | 98 %RH |
| Temperature Measurement Resolution | 0.1 °C |
| Absolute Maximum Temperature Measurement | +70 °C |
| Dewpoint Measurement | Yes |
| Maximum Operating Temperature | +70 °C |
| Best Humidity Measurement Accuracy | ±2 %RH |
| Best Temperature Measurement Accuracy | ±0.5 + 1 Digit °C |
| Minimum Operating Temperature | -10 °C |
| Model Number p | 608-H2 |
| Battery Life | 1 Year |
| Weight | 168 g |
| Battery Type | 9V |
| Power Source | Battery |
| Hygrometer Type | Digital Hygrometer |