Testo 608-H1 Digital Hygrometer, Max Temperature +50°C, Max Humidity 95%RH
- RS Stock No.:
- 4123062
- Mfr. Prt No.:
- 0560 6081
- Brand:
- Testo
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
RS stock number | 4123062 |
Product description | Testo 608-H1 Digital Hygrometer, Max Temperature +50°C, Max Humidity 95%RH |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 6081 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Battery Life | 1 yr |
Weight | 168 g |
Battery Type | 9V |
Power Source | Battery |
Hygrometer Type | Digital Hygrometer |
Humidity Measurement Resolution | 0.1 %RH |
Meter Type | Digital |
Maximum Humidity Measurement | 95 %RH |
Temperature Measurement Resolution | 0.1 °C |
Absolute Maximum Temperature Measurement | +50 °C |
Dewpoint Measurement | Yes |
Best Humidity Measurement Accuracy | ±3 %RH |
Best Temperature Measurement Accuracy | ±0.5 + 1 Digit °C |
Minimum Operating Temperature | 0 °C |
Model Number p | 608-H1 |
Maximum Operating Temperature | +50 °C |