Testo Tachometer Best Accuracy ±0.02 % – Contact, Optical LCD 99999rpm

RS Stock No.:
3276395
Mfr. Prt No.:
0563 0470
Brand:
Testo
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
RS stock number 3276395
Product description Testo Tachometer Best Accuracy ±0.02 % - Contact, Optical LCD 99999rpm
Manufacturer / Brand Testo
Manufacturer part number 0563 0470

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Testo
Length 2.4 in
Dimensions 175 x 60 x 28 mm
Best Accuracy ±0.02 %
Minimum Operating Temperature 0 °C
Height 6.9 in
Battery Life 40 h
Weight 190 g
Battery Type AA
Category Contact, Optical
Display Type LCD
Maximum Operating Temperature +50 °C
Maximum Speed 99999 rpm
Minimum Speed 1 rpm
Model Number p 470
Width 1.1 in
Checking stock...
IDR
5,603,538.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,603,538.47
*price per unit indicative
"Testo Tachometer Best Accuracy ±0.02 % - Contact, Optical LCD 99999rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products