RS PRO Multimeter Leads , CAT III, CAT IV

RS Stock No.:
1253736
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253736
Product description RS PRO Multimeter Leads , CAT III, CAT IV
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
RS stock number 1253736
Product description RS PRO Multimeter Leads , CAT III, CAT IV
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Accessories

RS PRO Multimeter Test Lead Set, CAT III, CAT IV, 600 V, 1000 V

RS PRO shrouded 4 mm test lead terminations are for use with all types of test equipment that feature full safety sockets. Each set comprises 1 red, 1 back cable assembly and test prods. The cable is double insulated silicone with the inner insulation of a contrasting colour to indicate damage.

Kit complies to EN61010-1 1000 V CAT III.

Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Lead length is 1.2m
Current rating 10A
Termination cable style – straight to right angle 4mm plugs silicone cable

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe. Leads should be inspected and tested on a regular basis to ensure that the insulation and their continuity has not been compromised.

FAQs
What accessories are compatible with these test leads?
125-3740 – Crocodile clips
340-2566 – Fused crocodile clips

Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

125-3739 – Sprung hook grabbers
125-3737 – Fused test probes


Specifications

Attribute Value
Brand RS PRO
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Current Rating 20 A
Lead Type Test Lead
Safety Category CAT III, CAT IV, 600 V, 1000 V
Lead Length 1.2 m
Checking stock...
IDR
363,129.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,129.18
*price per unit indicative
"RS PRO Multimeter Leads , CAT III, CAT IV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products