RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V

RS Stock No.:
1253733
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253733
Product description RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V
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
RS stock number 1253733
Product description RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Accessories

RS Pro Test Lead Kit with Crocodile Clips

From RS PRO, comes a high quality and great value fused test lead kit. The test leads featured in this package are designed to test voltage, capacitance, current, as well as conducting other types of tests.

WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Features and Benefits:

  • Lead Length 1.2m

  • 15A Current rating

  • Crocodile Clip, Right Angle Plug Connector Type

What’s Included?

  • 1 pair of test leads with shrouded right-angled 4 mm plugs

  • Integral test prods 14 mm metal tip

  • 1 pair of Push Fit crocodile clips

  • 1 pair of reduction end clips

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Safety Category Level CAT III
Connector Type Crocodile Clip, Right Angle Plug
Safety Category Voltage 1000 V
Current Rating 15 A
Lead Type Test Lead Kit
Safety Category CAT III 1000 V
Lead Length 1.2 m
Checking stock...
IDR
217,646.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1217,646.75
*price per unit indicative
"RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products