Mueller Electric Test Leads, 7A, 300V, Black, Green, Red, White, Yellow, 300mm Lead Length

RS Stock No.:
8883755
Mfr. Prt No.:
BU-00286
Brand:
Mueller Electric

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8883755
Product description Mueller Electric Test Leads, 7A, 300V, Black, Green, Red, White, Yellow, 300mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00286

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Insulated Alligator Lead Set

Mueller Insulated Alligator Lead sets are 22 AWG copper wire with a high temperature PVC insulation. The pre-terminated alligator clip is nickel-plated steel and allows for hands free testing at 300 volts.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 300 mm
Current Rating 7 A
Colour Black, Green, Red, White, Yellow
Test Lead Type Clip Connector Test Leads
Voltage Rating 300 V
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector B Orientation Straight
Contact Material Steel
Insulation Material PVC
Maximum Operating Temperature +105 °C
Checking stock...
IDR
144,538.42
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1144,538.42
*price per unit indicative
"Mueller Electric Test Leads, 7A, 300V, Black, Green, Red, White, Yellow, 300mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda