Phoenix Contact Grey, Male Test Connector Adapter With Copper contacts

RS Stock No.:
6273591
Mfr. Prt No.:
3030925
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6273591
Product description Phoenix Contact Grey, Male Test Connector Adapter With Copper contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3030925
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
RS stock number 6273591
Product description Phoenix Contact Grey, Male Test Connector Adapter With Copper contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3030925

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Test Connector Adapter, ST Series - 3030925

This test adapter works harmoniously with DIP sockets, a great solution for small and compact designs. Phoenix's test adapter as also a good pair with PS test jacks and safety test jacks.

Features & Benefits

• Reliable contacting of test plugs with a 4 mm diameter within the function shaft
• The test adapter facilitates and accommodates safety test plugs with a diameter of 4 mm
• Outside diameter is small on the test socket, this means that touch-proof safety plugs can also be used
• Grey in colour with copper material
• Touch proof against unintentional direct contact

Please note: Do not plug in while the power is connected


Specifications

Attribute Value
Brand Phoenix Contact
Contact Material Copper
Colour Grey
Voltage Rating 250 V
Gender Male
Plug Size 4 mm
Checking stock...
IDR
645,388.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1645,388.17129,077.63
*price per unit indicative
"Phoenix Contact Grey, Male Test Connector Adapter With Copper contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda