Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope

RS Stock No.:
8986791
Mfr. Prt No.:
TA051
Brand:
Pico Technology

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8986791
Product description Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope
Manufacturer / Brand Pico Technology
Manufacturer part number TA051
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
RS stock number 8986791
Product description Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope
Manufacturer / Brand Pico Technology
Manufacturer part number TA051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Pico Terminator TA051, BNC Feedthrough 50R 1W 1GHz

The Pico TA051 feed-through attenuator is a coaxial terminator with BNC connectors. It is useful for connecting signals from 50Ω sources into instruments with 1 MΩ impedance inputs, such as oscilloscopes.

Bandwidth DC to 1GHz
Maximum power dissipation 1W
Input impedance 50Ω
Resistance tolerance ±2%
Dimensions 56 x 20 x 17 mm (approximately 2.2 x 0.8 x 0.7 in)
Connectors BNC, 1 male + 1 female
Construction shielded inner box with plastic shell
Weight 24 g (approximately 0.85 oz) each


Specifications

Attribute Value
Brand Pico Technology
Accessory Type Feed Through Terminator
For Use With 50Ω Signal Oscilloscope
Checking stock...
IDR
355,367.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1355,367.32
*price per unit indicative
"Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda