TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 4mm² to 6mm²

RS Stock No.:
7188009
Mfr. Prt No.:
151667-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7188009
Product description TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 4mm² to 6mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 151667-2
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
RS stock number 7188009
Product description TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 4mm² to 6mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 151667-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals

FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Product Application Information

These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Minimum Wire Size mm² 4 mm²
Insulation Uninsulated
Gender Female
Maximum Wire Size mm² 6 mm²
Tab Size 9.53 x 1.22 mm
Minimum Wire Size AWG 11 AWG
Maximum Wire Size AWG 10 AWG
Termination Method Crimp
Contact Material Brass
Contact Plating Tin
Overall Length 26.42 mm
Series FASTIN-FASTON .375
Checking stock...
IDR
134,468.98
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1134,468.985,378.76
*price per unit indicative
"TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 4mm² to 6mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda