RS PRO Flat Standard Screwdriver 1/8 in Tip
- RS Stock No.:
- 4384324
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4384324 |
| Product description | RS PRO Flat Standard Screwdriver 1/8 in Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Terminal Screwdriver
This high-quality bi-material slotted screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. It’s an ideal tool for general electronic and engineering work, maintenance, instrument and terminal assemblies, etc. Manufactured form high-quality materials that guarantee durability and long-life operation.
Features & Benefits:
• Made from high-quality materials
• Ergonomically designed handle for comfortable operation and higher torque
• Finished in stylish black colour
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasn’t been design to work under any voltage.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 155 mm |
| Blade Length | 100 mm |
| Screwdriver Type | Standard |
| Tip Size | 1/8 in |
| Handle Material | Plastic |
| Tip Type | Flat |