Omron Grey XW5T Non-Fused Terminal Block, 26 → 18 (with Ferrule) AWG, 28 → 14 AWG, 1.5mm², 600 V

RS Stock No.:
1237874
Mfr. Prt No.:
XW5TP15112
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237874
Product description Omron Grey XW5T Non-Fused Terminal Block, 26 → 18 (with Ferrule) AWG, 28 → 14 AWG, 1.5mm², 600 V
Manufacturer / Brand Omron
Manufacturer part number XW5TP15112
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
RS stock number 1237874
Product description Omron Grey XW5T Non-Fused Terminal Block, 26 → 18 (with Ferrule) AWG, 28 → 14 AWG, 1.5mm², 600 V
Manufacturer / Brand Omron
Manufacturer part number XW5TP15112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

DIN Rail Terminal Blocks

Features and Benefits

• Push in feature is more compact than traditional screw terminals
• No loosening for maintenance free application
• Slim 3.5 mm width
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available


Specifications

Attribute Value
Brand Omron
Series XW5T
Wire Size 26 → 18 (with Ferrule) AWG, 28 → 14 AWG
Maximum Operating Temperature +55 °C
Current Rating 15 (UL) A, 17.5 (IEC) A
Colour Grey
Cable CSA 1.5 mm²
Number of Levels Double
Termination Method Push In
Minimum Operating Temperature -40 °C
Voltage Rating 600 V
Checking stock...
IDR
719,964.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1719,964.9671,996.50
*price per unit indicative
"Omron Grey XW5T Non-Fused Terminal Block, 26 → 18 (with Ferrule) AWG, 28 → 14 AWG, 1.5mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda