TE Connectivity Buchanan 2-pin PCB Terminal Strip, 3.5mm Pitch

RS Stock No.:
7100444
Mfr. Prt No.:
1776275-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7100444
Product description TE Connectivity Buchanan 2-pin PCB Terminal Strip, 3.5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 1776275-2
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
RS stock number 7100444
Product description TE Connectivity Buchanan 2-pin PCB Terminal Strip, 3.5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 1776275-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 3.5mm TERMI-BLOK PCB Terminal Block Connectors

TE Connectivity 3.5mm TERMI-BLOK High Temperature PCB Terminal Block Connectors with Interlock

TERMI-BLOK 3.5mm high temperature PCB terminal blocks with a side wire entry and interlocking. These 3.5mm TERMI-BLOK vertical mount PCB terminal blocks are made from blue polyamide GF, have leaf spring screw terminals that accept a wire size range of 18 to 26 AWG and a wire guard that prevents the screw from pressing directly on the wire.

Note

Designed for infrequent terminations


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Screw
Type PCB Terminal Block
Depth 8.3 mm
Series Buchanan
Colour Blue
Length 7 mm
Number of Contacts 2
Number of Rows 1
Material Nylon
Width 7 mm
Voltage Rating 250 V ac
Pitch 3.5 mm
Current Rating 7 A
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
32,725.68
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
132,725.686,545.14
*price per unit indicative
"TE Connectivity Buchanan 2-pin PCB Terminal Strip, 3.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda