TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch

RS Stock No.:
7100157
Mfr. Prt No.:
284506-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7100157
Product description TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 284506-3
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
RS stock number 7100157
Product description TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 284506-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks

TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs

3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).

Rising cage clamp design
Mates with headers stock numbers 710-0390 and 710-0387 typically


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 3
Pitch 3.5 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 11 A
Body Orientation Right Angle
Colour Green
Voltage Rating 300 V ac
Series Buchanan
Material Nylon
Depth 15.5 mm
Length 10.5 mm
Width 11.1 mm
Checking stock...
IDR
182,718.38
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1182,718.3836,543.68
*price per unit indicative
"TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda