RS PRO Distribution Block, 26 Way, Blue

RS Stock No.:
8680736
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680736
Product description RS PRO Distribution Block, 26 Way, Blue
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
RS stock number 8680736
Product description RS PRO Distribution Block, 26 Way, Blue
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

26-Way Earth Bonding DIN Rail Mount Terminal Block

26 Way terminal block for earth bonding applications, supplied complete with accessories for DIN rail mounting.

This terminal block is compact and provides a connection system on two levels which allows easy insertion of conductors. The brass connection bars are nickel plated for protection against corrosion and are contained within a transparent blue polycarbonate housing.

The use of this terminal block is recommended for potential equalisation providing additional protection to earth (ground) for medical equipment.

APPROVALS : Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 69

Housing material: polycarbonate, blue transparent
Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
Maximum operating temperature: 85°C
Clamps: Brass nickel plated
Screws: Galvanized steel, Phillips + slotted head


Specifications

Attribute Value
Brand RS PRO
Width 40 mm
Termination Method Screw
Height 43 mm
Number of Ways 26
Maximum Operating Temperature +85 °C
Colour Blue
Length 99 mm
Wire Size 35 mm²
Housing Material PC
Checking stock...
IDR
781,115.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,115.83
*price per unit indicative
"RS PRO Distribution Block, 26 Way, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products