TRACOPOWER TEN 12 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc

RS Stock No.:
3965297
Mfr. Prt No.:
TEN 12-2412
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3965297
Product description TRACOPOWER TEN 12 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 12-2412
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
RS stock number 3965297
Product description TRACOPOWER TEN 12 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 12-2412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series

12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.

Note

MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.

APPROVALS : cULus

Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out

L396529-01LF396529-01

Specifications

Attribute Value
Brand TRACOPOWER
Depth 10.2 mm
Input Voltage Range 9 → 36 V dc
Minimum Temperature -40 °C
Efficiency 84 %
Output Voltage 12 V dc
Output Current 1 A
Load Regulation ±0.5 %
Input Voltage Nominal 24 V dc
Mounting Type Through Hole
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Series TEN 12
Package 1 x 2 in
Length 50.8 mm
Power Rating 12 W
Checking stock...
IDR
893,977.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1893,977.47
*price per unit indicative
"TRACOPOWER TEN 12 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products