Omron – PLC Expansion Module for use with CJ1 Series, Thermocouple

RS Stock No.:
5101647
Mfr. Prt No.:
CJ1W-TS561
Brand:
Omron
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
RS stock number 5101647
Product description Omron - PLC Expansion Module for use with CJ1 Series, Thermocouple
Manufacturer / Brand Omron
Manufacturer part number CJ1W-TS561

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron CJ1M Digital and Analogue I/O Modules

CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.

Temperature Sensor Modules

These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured for 1 to 3 inputs takes 48 digital I/O points, configured for 4 inputs takes 64 digital I/O points, and configured for 5 to 6 inputs takes 96 digital I/O points.

Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)


Specifications

Attribute Value
Brand Omron
Accessory Type PLC Expansion Module
For Use With CJ1 Series
Input Type Thermocouple
Checking stock...
IDR
17,613,967.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,613,967.92
*price per unit indicative
"Omron - PLC Expansion Module for use with CJ1 Series, Thermocouple" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products