Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels
- RS Stock No.:
- 1243401
- Mfr. Prt No.:
- EL-21CFR-TP-LCD+
- Brand:
- Lascar

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1243401 |
| Product description | Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels |
| Manufacturer / Brand | Lascar |
| Manufacturer part number | EL-21CFR-TP-LCD+ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1243401 |
| Product description | Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels |
| Manufacturer / Brand | Lascar |
| Manufacturer part number | EL-21CFR-TP-LCD+ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Lascar EasyLog EL-21CFR-TP-LCD+ 21CFR Compliant High Accuracy USB Thermistor Probe Temperature Data Logger
This 21CFR-compliant standalone data logger records and displays over 32,000 temperature readings from the supplied thermistor probe. The data logger features an LCD and push-button which allow the user to cycle through the most recent, highest and lowest stored readings.
Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.
Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.
Feature List
Measurement range:-40 °C to 125 °C (-40 °F to 257 °F)
Accuracy: ±0.6 °C (-5 to 40 °C)
Logging rate: User selectable between 1 second to 12 hours
Operating temperature: -35 °C to 80 °C (-31 °F to 176 °F)
Battery life: 2 Years
Application Info
The EL-21CFR-TP-LCD+ has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.
Specifications
| Attribute | Value |
| Brand | Lascar |
| Measurement Parameters | Temperature |
| Sensor Type | Thermistor Probe |
| Data Logger Type | Temperature |
| Number of Input Channels | 1 |
| Interface Type | USB |
| Maximum Temperature Measurement | +125 °C |
| Power Source | Battery |
| Best Temperature Measurement Accuracy | ±0.2°C |
| IP Rating | IP67 |
| Minimum Operating Temperature | -35 °C |
| Maximum Operating Temperature | +80 °C |
| Display Type | LCD |
| Includes | Battery, Mouting Bracket, Hih Accuracy Thermistor Probe |
| Battery Life | 2 Years |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | 1/2AA |
| Alarm | Yes |
| Number of Readings Per Channel | 32510 |
| Model Number p | EL-21CFR-TP-LCD+ |