Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max
- RS Stock No.:
- 3683917
- Mfr. Prt No.:
- HEL-707-T-0-12-00
- Brand:
- Honeywell
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
| RS stock number | 3683917 |
| Product description | Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max |
| Manufacturer / Brand | Honeywell |
| Manufacturer part number | HEL-707-T-0-12-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HEL 700 series Platinum RTD
Specifications
| Attribute | Value |
| Brand | Honeywell |
| Sensor Type | PT100 |
| Termination Type | Lead Wire |
| Thermocouple Type | PT 100 |
| Probe Material | Alumina |
| Minimum Temperature Sensed | -75 °C |
| Cable Length | 305 mm |
| Probe Diameter | 2.18 mm |
| Probe Length | 6.35 mm |
| Maximum Temperature Sensed | +540 °C |
| Process Connection | Probe |
| Number Of Wires | 2 |
| Accuracy | ±0.2 % |
| Response Time | 150 ms |