RS PRO 1384, 1361C Temperature Data Logger with B, C, E, J, K, L, N, R, S, T, U Sensor, 4 Input Channels

RS Stock No.:
1232235
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232235
Product description RS PRO 1384, 1361C Temperature Data Logger with B, C, E, J, K, L, N, R, S, T, U Sensor, 4 Input Channels
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
RS stock number 1232235
Product description RS PRO 1384, 1361C Temperature Data Logger with B, C, E, J, K, L, N, R, S, T, U Sensor, 4 Input Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 1384 4-input Data Logging Thermometer

RS PRO 1384 is a great value digital 4-input Thermometer and Data Logger for working with any K, J, E, T, R, S, N, L, U, B and C-type thermocouple as the temperature sensor. Data loggers are portable electronic device that can measure and record the temperature of an environment. Temperature indication follows the international temperature scale of 1990 (ITS-90). The RS PRO 1384 features a 4 input function for T1 / T2 / T3 /T4 temperature display.

SUPPLIED_WITH : User manual, AA battery (x6), USB cable, software

Features and Benefits:

  • Isolated Input Protection of 350 Vp-p between any two inputs

  • Highly accurate thermometer with thermocouple K, J, E, T, R, S, N, L, U, B, C types

  • 4 input functions for temperature display

  • Programmable High / Low alarm for 4 inputs

  • Display of MAX, MIN and MAX–MIN values of 4 inputs

  • Independent input setup (type of thermocouple, High / Low alarm values)

  • Memory and read function (99 sets)

  • 512 KB auto data logging capacity

  • USB interface – provides communication between the data logger and your PC, measurements can be downloaded for future analysis

  • Dimensions: 187 mm Length x 73 mm Width x 53 mm Height

  • Weight: 405 g approximately (with batteries)

Typical Applications:

A data logger is a key piece of equipment for collecting and storing data over time. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:

  • Environmental and weather monitoring

  • Agricultural and livestock

  • Food and drink production

  • Building and site monitoring

  • HVAC

  • Health care

  • Accommodation

  • Offices

  • Warehousing

  • Greenhouses

FAQs

Is the battery supplied with the unit?
Yes, the RS PRO Thermometer/Data Logger is supplied as a stand-alone ready-to-use device with the battery and all necessary accessories.


Why do the LEDs flash after connecting my logger to a PC?
If the LEDs flash sequentially it may indicate that there is a problem with the battery. This could be a flat battery or a battery where a passivation layer has formed. Leaving the data logger connected to a PC for about 30 seconds and re-installing the batteries to reset the data logger will solve the issue.

If you see the sequential LEDs after disconnecting the logger from a PC then the logging session will not start. You should check the battery condition and then repeat the setup procedure using the PC software.

Software:

1384 Ver 10.04
https://www.dropbox.com/s/eb0m2om6tno0v0v/TES-1384_20210203_01_V10.04.zip?dl=0


Specifications

Attribute Value
Brand RS PRO
Data Logger Type Temperature
Battery Life 2 Days
Temperature Measurement Resolution 0.1 °F, 0.1 °C
Battery Type AA
Measurement Parameters Temperature
Alarm Yes
Maximum Temperature Measurement +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C
Number of Readings Per Channel 100000 (1 Input), 36000 (4 Input), 99 (Set)
Sensor Type B, C, E, J, K, L, N, R, S, T, U
Power Source Battery
Interface Type USB
Minimum Operating Temperature 0 °C
Number of Input Channels 4
Includes Battery, Carrying Case, Instruction Manual, Software CD, Type K Thermocouples, USB Cable
Display Type LCD
Model Number p 1384, 1361C
Maximum Operating Temperature +50 °C
Best Temperature Measurement Accuracy ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) %
Checking stock...
IDR
5,421,029.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,421,029.87
*price per unit indicative
"RS PRO 1384, 1361C Temperature Data Logger with B, C, E, J, K, L, N, R, S, T, U Sensor, 4 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda