Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 8188874
- Mfr. Prt No.:
- E5GC-CX2DCM-000
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8188874 |
Product description | Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage |
Manufacturer / Brand | Omron |
Manufacturer part number | E5GC-CX2DCM-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8188874 |
Product description | Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage |
Manufacturer / Brand | Omron |
Manufacturer part number | E5GC-CX2DCM-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
E5GC Digital Temperature Controllers (48 x 24mm)
The E5GC series of temperature controllers with a compact body (48 ´ 24 mm) that is ideal for small equipment, laboratory instruments, and others.
The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.
PID temperature controller with auto-tuning
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks
Specifications
Attribute | Value |
Brand | Omron |
Panel Depth | 92 mm |
Display Type | LCD, Single Line |
Number of Outputs | 1 |
Size | 24 x 48 mm |
Range | Omron E5GC |
Temperature Range | +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C |
Output Type | Linear |
Series | E5GC |
Supply Voltage | 24 V ac/dc |
IP Rating | IP00, IP20, IP66 |
Display Colour | White |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | -10 °C |