Texas Instruments TMP102AIDRLT, Temperature Sensor -40 to +125 °C ±1°C Serial-I2C, SMBus, 6-Pin SOT-553

RS Stock No.:
9224763
Mfr. Prt No.:
TMP102AIDRLT
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9224763
Product description Texas Instruments TMP102AIDRLT, Temperature Sensor -40 to +125 °C ±1°C Serial-I2C, SMBus, 6-Pin SOT-553
Manufacturer / Brand Texas Instruments
Manufacturer part number TMP102AIDRLT
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
RS stock number 9224763
Product description Texas Instruments TMP102AIDRLT, Temperature Sensor -40 to +125 °C ±1°C Serial-I2C, SMBus, 6-Pin SOT-553
Manufacturer / Brand Texas Instruments
Manufacturer part number TMP102AIDRLT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2-Wire Digital Temperature Sensors

Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.


Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)


Specifications

Attribute Value
Brand Texas Instruments
Sensor Function Temperature
Output Type Digital
Interface Type Serial-I2C, SMBus
Accuracy ±1 °C
Mounting Type Surface Mount
Pin Count 6
Operating Temperature Range -40 to +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.4 V
Maximum Operating Supply Voltage 3.6 V
Package Type SOT-553
Length 1.6 mm
Height 0.55 mm
Width 1.2 mm
Dimensions 1.6 x 1.2 x 0.55 mm
Resolution 12 bit
Checking stock...
IDR
6,834,947.07
Out of stock
Price Reel (1 Reel of 250)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,834,947.0727,339.79
*price per unit indicative
"Texas Instruments TMP102AIDRLT, Temperature Sensor -40 to +125 °C ±1°C Serial-I2C, SMBus, 6-Pin SOT-553" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products