Eliwell TL 300 Wired Digital Thermometer, for Industrial Use

RS Stock No.:
5090890
Mfr. Prt No.:
TL 300
Brand:
Eliwell
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
RS stock number 5090890
Product description Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
Manufacturer / Brand Eliwell
Manufacturer part number TL 300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Combined LCD Clock & Temperature Modules

Module has a temperature resolution of 0.1°C (0.1°F), an internal sensor temperature range of -5°C to +50°C and over/under alarms when set points are passed. Display for this module is LCD 13mm digit height and has annunciators.

TL300/310 Thermometers


Specifications

Attribute Value
Brand Eliwell
Absolute Maximum Temperature Measurement +70 °C
Thermometer Type Wired
Application Industrial
Best Accuracy ±1 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 48 mm
Width 28.6 mm
Height 13.5 mm
Model Number p TL 300
Battery Type LR44
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
547,211.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1547,211.13
*price per unit indicative
"Eliwell TL 300 Wired Digital Thermometer, for Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products