Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop
- RS Stock No.:
- 7946900
- Mfr. Prt No.:
- FGQ760000000
- Brand:
- Rubbermaid Commercial Products

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7946900 |
| Product description | Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop |
| Manufacturer / Brand | Rubbermaid Commercial Products |
| Manufacturer part number | FGQ760000000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Rubbermaid Pulse Floor Cleaning System
Telescopic Mop Handles
These ergonomic, telescopic handles from Rubbermaid are designed to make dry or wet mopping easier and more comfortable. The telescopic pole extends from 115 cm to 186 cm to allow for greater customisation, whilst shaped hand grips ensure comfortable use.
This extension handle features Rubbermaid’s own Quick-Connect adaptor which can be connected to the HYGEN™ Quick-Connect Frame allowing for versatile cleaning and dusting options, as well as easy frame exchange.
Specifications
| Attribute | Value |
| Brand | Rubbermaid Commercial Products |
| Length | 1.15 → 1.86 m |
| Diameter | 30 mm |
| Colour | Yellow |
| Material | Aluminium |
| Telescopic | Yes |
| Fitting Type | Screw |
| For Use With | Mop |