RS PRO Inspection Mirror Probe, 50mm mirror dia. , Adjustable , Telescopic

RS Stock No.:
0394172
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
RS stock number 0394172
Product description RS PRO Inspection Mirror Probe, 50mm mirror dia. , Adjustable , Telescopic
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Telescopic Inspection Mirrors

RS PRO telescopic inspection mirrors which have a fully chromed telescopic shaft and articulated mirror mount. These inspection mirrors are adjustable and can be set in any position for the best possible viewing.

These hand held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Options include:
394-156 - Telescopic Mirror 32 mm
Mirror diameter 32 mm
Fully extended length: 500 mm
Fully folded length: 120 mm
Handle: Chrome plated 7.5 mm diameter x 105 mm long
Complete with pocket clip

<a href="#" title="394-172 - ">394-172 - Telescopic Mirror 50 mm
Mirror diameter 50 mm
Fully extended length: 780 mm
Fully folded length: 200 mm
Handle: Plastic grip 14mm diameter x 120mm long

Typical Applications:

Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.

Inspection mirrors are used by a wide range of applications including:
• Health Care
• Automotive
• Engineering
• DIY
• Arts and crafts

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Telescopic Yes
Diameter 50 mm
Adjustable Yes
Checking stock...
IDR
342,570.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1342,570.74
*price per unit indicative
"RS PRO Inspection Mirror Probe, 50mm mirror dia. , Adjustable , Telescopic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products