Telescopic Access Pole, 1.13m Maximum Reach

RS Stock No.:
2013115
Mfr. Prt No.:
SOLO101
Brand:
No Climb
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
RS stock number 2013115
Product description Telescopic Access Pole, 1.13m Maximum Reach
Manufacturer / Brand No Climb
Manufacturer part number SOLO101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Extension Access Pole

1.13 metre extension pole which can be used on it own or as an extension to the Telescopic Access Pole (201-3092).
Access poles provide access to detectors which are out of normal reach. Their use saves time, cost, disruption and risk to safety. The poles are lightweight and quick to extend and are made of non-conducting fibre glass construction.
Designed for use with the Solo aerosol dispenser (201-3137), detector removal tool (201-3121) and both the mains powered (453-0555, 453-0561) and cordless heat detector tester (384-6944).


Specifications

Attribute Value
Brand No Climb
Equipment Type Telescopic Access Pole
Alarm Type Smoke
Maximum Reach 1.13 m
Series Solo
Checking stock...
IDR
2,570,749.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,570,749.01
*price per unit indicative
"Telescopic Access Pole, 1.13m Maximum Reach" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda