Camloc Gas Springs Lid Stay

RS Stock No.:
8473116
Mfr. Prt No.:
00-5520-06
Brand:
Camloc Gas Springs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8473116
Product description Camloc Gas Springs Lid Stay
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number 00-5520-06
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
RS stock number 8473116
Product description Camloc Gas Springs Lid Stay
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number 00-5520-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Telescopic Multi-Positional Stays

The Cam-Stay from Camloc is a multi-positional, telescopic stay that offers fixed holding positions for a variety of applications where a weight needs to be supported and held at different angles.

Features & Benefits:

Easy to install and maintenance-free with universal holding slots that can be mounted up or down
Easy to use and reliable supporting up to 135 kg
Range of three models to select the most appropriate Cam-Stay for the job at hand

Cam-Stay Options:

The Cam-Stay telescopic stay is available in three versions:
1. Basic: 5 locking positions 847-3119
2. Basic: 10 locking positions 847-3112
3. Reversible: 6 locking positions 847-3116

Cam-Stay Basic:

Extremely easy to operate, simply extend the arm slightly until it clicks into the desired place; to close, the stay needs to be fully extended before shutting.

Cam-Stay Reversible:

The Cam-Stay reversible option allows the stay to be closed from between any of the holding positions without the need to fully extend before closing.

Applications:

Display or access panels
Machine guards
Signage
Tool boxes
Hospital beds


Specifications

Attribute Value
Brand Camloc Gas Springs
Checking stock...
IDR
267,889.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,889.06
*price per unit indicative
"Camloc Gas Springs Lid Stay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda