RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m

RS Stock No.:
1368171
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368171
Product description RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m
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
RS stock number 1368171
Product description RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SYS Cable

Data transmission cables

RS Pro SYS Telephone Cable

RS Pro SYS cables are designed for alarm remote transmission and linking smoke detectors to the stations.

Features and Benefits

Polyethylene insulation
PVC Outer sheath
Rip Cord
Solid bare copper conductor
Paired assembly
IEC 60332-1


Specifications

Attribute Value
Brand RS PRO
Cable Shape Multicore
Reel Length 100 m
Outer Diameter 3.9 mm
Number of Cores 2
American Wire Gauge 20 AWG
Core Strands 1/0.81 mm
Outer Sheath Material PVC
Conductor Material Copper
Voltage Rating 200 V
Fire Behaviour Flame Retardant
Shield Type None
Sheath Colour Red
Terminated/Unterminated Unterminated
Checking stock...
IDR
874,048.37
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1874,048.378,740.48
*price per unit indicative
"RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda