RS PRO Adapter

RS Stock No.:
0475101
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0475101
Product description RS PRO Adapter
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
RS stock number 0475101
Product description RS PRO Adapter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RS PRO Loud Tonecaller

RS PRO presents this loud tonecaller powered by a telephone line, eliminating the need for a power source or connection to the mains. Manufactured specifically for application in noisy environments the tone caller offers a loud and penetrating 105dBA maximum output ringer. With 2 selectable ringing tones and volume control it provides maintenance free operation. Weatherproof rating IP66 ensure it is suitable for diverse conditions and indoor or outdoor use.

Features and Benefits:

• Reduced installation costs
• Telephone line powered (60-100 volts AC)
• Available for hard wiring (either screw or I.D.C connections) or supplied with a 3 metre line cord and a 431A plug.
• 85-105 dBA variable operating output greatly improving telephone bell
• Very fast sweep 120Hz or 2.3-2.9Hz buzz tone sounder
• REN of 0.75
• Base features black fixing bracket

Applications: Large offices, Factory or high ambient noise level areas.

What is a tonercaller?

Tonecallers are often used in noisy environments to increase the volume or output of a telephone ring. This enables users to hear the telephone over the background noise to ensure important phone calls are not missed.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Tonecaller
Units per Package 1
Checking stock...
IDR
1,356,752.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,356,752.15
*price per unit indicative
"RS PRO Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda