Ideal Hand Crimping Tool for Modular Plug

RS Stock No.:
2946914
Mfr. Prt No.:
30-496
Brand:
Ideal
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
RS stock number 2946914
Product description Ideal Hand Crimping Tool for Modular Plug
Manufacturer / Brand Ideal
Manufacturer part number 30-496

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Telemaster Termination Tool

From Ideal, this Telemaster termination tool is a lever assisted multi-purpose crimping tool, suitable for most common modular data plugs, including 6/6 (RJ11) and 8/8 (RJ45) types. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors.

Features and Benefits:
• Designed to be used with RJ-11 (1,2,3 pairs) and RJ-45 (4 pairs) modular plugs
• A multi-functional and versatile hand tool that allows cutting, stripping and crimping of wires
• Steel made frame guarantees a long-term durability

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Ideal
Crimp Connector Type Modular Plug
Crimp Tool Type Crimping Tool
Operation Hand
Overall Length 200 mm
Checking stock...
IDR
931,947.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1931,947.65
*price per unit indicative
"Ideal Hand Crimping Tool for Modular Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda