Telegartner Cat6a 2 Way RJ45 Wall Mount Socket,With STP Shield Type

RS Stock No.:
7786596
Mfr. Prt No.:
J00023A0207
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7786596
Product description Telegartner Cat6a 2 Way RJ45 Wall Mount Socket,With STP Shield Type
Manufacturer / Brand Telegartner
Manufacturer part number J00023A0207
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
RS stock number 7786596
Product description Telegartner Cat6a 2 Way RJ45 Wall Mount Socket,With STP Shield Type
Manufacturer / Brand Telegartner
Manufacturer part number J00023A0207

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cat 6a AMJ45 Surface Mount RJ45 Double Outlet Wall Socket

Cat 6a AMJ45 surface mount RJ45 wall outlet socket with 2 x RJ45 ports. This Cat 6a RJ45 wall outlet has a fully shielded, zinc, die cast housing. The cover plate of this RJ45 outlet can be retro-fitted with a flip-up loss proof transparent label field and the cable entry can be selected from 4 x 90° steps.


Specifications

Attribute Value
Brand Telegartner
LAN Category Cat6a
Width 65 mm
Shuttered Yes
Number of Ways 2
Interface Type RJ45
Number of Outlets 2
Entry Angle Straight
Type Wall Mount Socket
Shield Type STP
Depth 42.3 mm
Length 80 mm
Checking stock...
IDR
864,398.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1864,398.49
*price per unit indicative
"Telegartner Cat6a 2 Way RJ45 Wall Mount Socket,With STP Shield Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda