Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500

RS Stock No.:
1748869
Mfr. Prt No.:
HVD3106A
Brand:
Teledyne LeCroy

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1748869
Product description Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500
Manufacturer / Brand Teledyne LeCroy
Manufacturer part number HVD3106A
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
RS stock number 1748869
Product description Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500
Manufacturer / Brand Teledyne LeCroy
Manufacturer part number HVD3106A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Teledyne LeCroy HVD3000A Series Probes

Teledyne LeCroy’s HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes

SUPPLIED_WITH : <span cl

Features and Benefits

Applications

  • 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect

  • 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect

  • 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect


Specifications

Attribute Value
Brand Teledyne LeCroy
Probe Type Differential
Bandwidth 120 MHz
Number of Probes 1
Maximum Common Mode Input Voltage 1.5 kV
Safety Category CAT III 1000 V
Series HVD3000A
Safety Category Level CAT III
Rise Time 2.9 ns
Attenuation 1:50, 1:500
Checking stock...
IDR
56,671,962.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
156,671,962.11
*price per unit indicative
"Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products