Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz

RS Stock No.:
1112375
Mfr. Prt No.:
RSA306B
Brand:
Tektronix
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
RS stock number 1112375
Product description Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz
Manufacturer / Brand Tektronix
Manufacturer part number RSA306B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Tektronix
Bandwidth 9 kHz → 6.2 GHz
Width 139.7 mm
Length 190.5 mm
Frequency Stability ±20 ppm
Screen Size 25.6 cm
Setting Modes Centre + Span
Markers Amplitude, Frequency, Signal Density
Maximum Frequency 6.2 GHz
Minimum Frequency 9 kHz
Dimensions 190.5 x 139.7 x 31.9 mm
Minimum Operating Temperature -10 °C
RF Input N Connector
Height 31.9 mm
Model Number p RSA306B
Weight 750 g
Desktop/Handheld Handheld
Wave Traces Live
Display Type LED
Maximum Operating Temperature +55 °C
Checking stock...
IDR
100,296,342.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,296,342.45
*price per unit indicative
"Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products