Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz
- RS Stock No.:
- 1112375
- Mfr. Prt No.:
- RSA306B
- Brand:
- Tektronix
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
| RS stock number | 1112375 |
| Product description | Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | RSA306B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Bandwidth | 9 kHz → 6.2 GHz |
| Width | 139.7 mm |
| Length | 190.5 mm |
| Frequency Stability | ±20 ppm |
| Screen Size | 25.6 cm |
| Setting Modes | Centre + Span |
| Markers | Amplitude, Frequency, Signal Density |
| Maximum Frequency | 6.2 GHz |
| Minimum Frequency | 9 kHz |
| Dimensions | 190.5 x 139.7 x 31.9 mm |
| Minimum Operating Temperature | -10 °C |
| RF Input | N Connector |
| Height | 31.9 mm |
| Model Number p | RSA306B |
| Weight | 750 g |
| Desktop/Handheld | Handheld |
| Wave Traces | Live |
| Display Type | LED |
| Maximum Operating Temperature | +55 °C |