AFG3022C 2 CHANNEL

RS Stock No.:
7742966
Mfr. Prt No.:
AFG3022C
Brand:
Tektronix

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7742966
Product description AFG3022C 2 CHANNEL
Manufacturer / Brand Tektronix
Manufacturer part number AFG3022C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tektronix AFG3000C Series

Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.

The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included


Specifications

Attribute Value
Brand Tektronix
Minimum Frequency 1 ?Hz
Width 168 mm
Length 329.6 mm
Maximum Frequency 25 MHz
Inputs Modulation In, Reference In, Trig In
Data Entry Keyboard
Minimum Frequency Triangle Ramps 1 µHz
Dimensions 329.6 x 168 x 156.3 mm
Maximum Output Amplitude 10 V Pk-Pk
Maximum Storage 4
Sweep Linear, Logarithmic
Resolution 12 Digit
Interface Type GPIB, LAN, USB
Rise - Fall Time 14 ns
Minimum Operating Temperature 0 °C
Height 156.3 mm
Model Number p AFG3022C
Pulse Resolution 4 Digit
Arbitrary Waveforms Yes
Weight 4.5 kg
Connector Type BNC
Maximum Pulse Width 999.99 s
Minimum Pulse Width 16 ns
Maximum Frequency Triangle Ramps 500 kHz
Maximum Sampling Frequency 250 Msps
Waveform Memory per Channel 128 k points
Display Type 5.6 in TFT
Maximum Operating Temperature +50 °C
Checking stock...
IDR
64,157,436.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
164,157,436.96
*price per unit indicative
"AFG3022C 2 CHANNEL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda