Facom Hex Key, T Shape 6mm

RS Stock No.:
7691732
Mfr. Prt No.:
84TC.6
Brand:
Facom
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
RS stock number 7691732
Product description Facom Hex Key, T Shape 6mm
Manufacturer / Brand Facom
Manufacturer part number 84TC.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Metric T-Handle Hexagon Key

Introducing the Facom Hex Screwdriver Key. This versatile and high-quality hand tool from Facom provides the solution to many applications requiring the tightening or loosening of bolts or screws. This t-shaped hex key is an essential piece of equipment for both a professional and DIY user, which makes this tool from Facom a necessary addition to the user’s toolbox.

Features and Benefits:

• The hex screwdriver key features 3 burnished ends, with the shape allowing you to apply increased tightening or loosening torque regardless of which side is in use
• The t-shape doubles up as a secure handle and is adjustable to turn into a large l-shaped hex key, making it a versatile multi-tool
• The keys seat securely within the fastener, eliminating any risk of damage or rounding
• The body of the hex screwdriver is chrome plated to protect from any corrosion and to allow for longer tool life, even when exposed to the elements
• The light-weight tool is compact enough to be portable, offering a 3 in 1 ended solution to the most common sizes of hex key fasteners

Applications:

A hex key or hex wrench is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a hex or Allen socket. Often, then come as a hex key set, however, they can also be purchased as part of a bit set or individually and come in various different formats like a long arm or short arm key.

They are an incredibly versatile tool that can be used across a variety of applications and are available in various metric and imperial sizes. Hex Key Sets are used by Plumbers, Electricians, Mechanics and Electronics Engineers.


Specifications

Attribute Value
Brand Facom
Imperial or Metric Metric
Shape T
Number of Pieces 1
Hex Key Size 6 mm
Short or Long Arm Long
Hex Key Type Hexagon
Checking stock...
IDR
582,454.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1582,454.17
*price per unit indicative
"Facom Hex Key, T Shape 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda