Tedea Huntleigh Wire Lead Load Cell -10°C +40°C

RS Stock No.:
4438140
Mfr. Prt No.:
1042-0007-F000-RS
Brand:
Tedea Huntleigh
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
RS stock number 4438140
Product description Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
Manufacturer / Brand Tedea Huntleigh
Manufacturer part number 1042-0007-F000-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Low Profile Aluminium

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.

Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
For Output signal conditioners see (stock no. 455-5043)


Specifications

Attribute Value
Brand Tedea Huntleigh
IP Rating IP66
Minimum Operating Temperature -10 °C
Dimensions 150 mm
Housing Material Aluminium
Sensor Type Single Point
Depth 20 mm
Length 40 mm
Force/ Load Measurement Range 7 kg
Terminal Type Wire Lead
Force Measured Compression
Maximum Operating Temperature +40 °C
Checking stock...
IDR
1,826,030.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,826,030.01
*price per unit indicative
"Tedea Huntleigh Wire Lead Load Cell -10°C +40°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products