Technics Polyester Pouch 300mm x 130mm x 195mm

RS Stock No.:
1340440
Mfr. Prt No.:
PT145
Brand:
Technics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1340440
Product description Technics Polyester Pouch 300mm x 130mm x 195mm
Manufacturer / Brand Technics
Manufacturer part number PT145
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
RS stock number 1340440
Product description Technics Polyester Pouch 300mm x 130mm x 195mm
Manufacturer / Brand Technics
Manufacturer part number PT145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Technics Tool Storage

Technics Hip Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This Professional hip bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable waist belt with a high-quality plastic clip, selection of pouches, inner and outer pockets an small mesh compartment on the inside flap of the bumbag. Technics Hip Bag is the ideal tool bag that offers high performance and is the ideal size bag for basic commissioning engineers tools and multimeters.

Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• Adjustable Waistbelt, with plastic buckle
• Small mesh compartment on the inside flap
• Inner and outer pockets to secure tools

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Technics
Bag Type Pouch
Shoulder Strap No
Height 195 mm
Material Polyester
Lock Type Dual Zipper
Length 300 mm
Width 130 mm
Checking stock...
IDR
443,999.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1443,999.37
*price per unit indicative
"Technics Polyester Pouch 300mm x 130mm x 195mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products