CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm

RS Stock No.:
7564536
Mfr. Prt No.:
MA2631
Brand:
CK
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
RS stock number 7564536
Product description CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm
Manufacturer / Brand CK
Manufacturer part number MA2631

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

CK Technicians Backpack - MA2631

Introducing a Technicians backpack from C.K. This tool bag combines multiple storage areas into one to create a comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments. The ideal alternative solution to toolboxes or tool cases.

Why would you buy this backpack?

This Magma backpack is made from durable polyester, has multiple internal pockets and holders incorporated in panels for easy storage. This tool bag makes tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers a compartment for laptop and test equipment keeping them safe and secure, padded handle and reinforced straps for comfort when transporting from job to job.

Note

Supplied without tools

Features and Benefits

• Heavy Polyester construction
• Multiple pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Extra comfort padding and reinforced straps
• Comfortable Handle
• Weight 2.6 kg

Dimensions

• L. 380 mm x W. 250 mm x H. 420 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant.

Are zippers lockable?

Yes, the zippers are lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand CK
Bag Type Backpack
Material Polyester
Length 380 mm
Width 250 mm
Height 420 mm
Shoulder Strap Yes
Lock Type Zipper
Checking stock...
IDR
1,528,457.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,528,457.08
*price per unit indicative
"CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products