TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG

RS Stock No.:
1361620
Mfr. Prt No.:
34137
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1361620
Product description TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 34137
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
RS stock number 1361620
Product description TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 34137

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity SOLISTRAND Terminals and Splices

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159


Specifications

Attribute Value
Brand TE Connectivity
Diameter 4.19 mm
Wire Size 16 → 14 AWG
Contact Plating Tin
Thickness 0.79 mm
Series SOLISTRAND
Contact Material Copper
Overall Length 7.65 mm
Insulation Uninsulated
Splice Type Parallel
Checking stock...
IDR
3,356,480.00
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(IDR)Per Unit(IDR)
13,356,480.003,356.48
*price per unit indicative
"TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products